Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2044-24LKXI.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1867510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.260 (CNY24.0238) |
| 10+ | CNY15.940 (CNY18.0122) |
| 25+ | CNY14.750 (CNY16.6675) |
| 50+ | CNY14.000 (CNY15.820) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.660 (CNY14.3058) |
| 500+ | CNY12.210 (CNY13.7973) |
| 1000+ | CNY11.530 (CNY13.0289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.26 (CNY24.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CMBR2044-24LKXI.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1867510
Technical Datasheet
IC Interface TypeSerial
Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Controller IC Case StyleQFN
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
1.71V
Controller IC Case Style
QFN
Product Range
-
MSL
MSL 3 - 168 hours
Resolution
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Automotive Qualification Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for CY8CMBR2044-24LKXI.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000885
