Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-028-EPDCopy
Order Code2858429
Also Known AsSP005670413, CY8CKIT-028-EPD
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.900 (CNY407.817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.90 (CNY407.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-028-EPDCopy
Order Code2858429
Also Known AsSP005670413, CY8CKIT-028-EPD
Technical Datasheet
Silicon ManufacturerCypress
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Core NumberCY8C63xx
Silicon Family NamePSoC 6
For Use WithCY8CKIT-062-BLE, CY8CKIT-062-WiFi-BT
Kit ContentsE-Ink Display Shield Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
E-ink display shield board has been designed such that an ultra-low-power E-ink display, sensors and a microphone can interface with Cypress' PSoC 4 and PSoC 6 MCUs. The E-ink display shield board uses the Arduino Uno pin layout enabling this shield board to be used with Cypress' PSoC 4 and PSoC 6 MCU based pioneer kits.
- Ultra-low-power 2.7" E-ink display
- Motion sensor
- Temperature sensor
- PDM microphone
Technical Specifications
Silicon Manufacturer
Cypress
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Silicon Family Name
PSoC 6
Kit Contents
E-Ink Display Shield Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
ARM
Silicon Core Number
CY8C63xx
For Use With
CY8CKIT-062-BLE, CY8CKIT-062-WiFi-BT
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050303
