
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.240 (CNY108.7512) |
| 10+ | CNY75.300 (CNY85.089) |
| 25+ | CNY73.250 (CNY82.7725) |
| 50+ | CNY68.840 (CNY77.7892) |
| 100+ | CNY64.420 (CNY72.7946) |
| 250+ | CNY63.810 (CNY72.1053) |
Product Information
Product Overview
CY8C6347BZI-BLD54 is a PSoC® 6 MCU has high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC 63 with Bluetooth LE product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital conversion and standard communication and timing peripherals. The PSoC 63 product line provides wireless connectivity with Bluetooth LE 5.0 compliance.
- 150MHz Arm® Cortex®-M4F (CM4) CPU with single-cycle multiply
- 100-MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Two DMA controllers with 16 channels each, active CPU current slope with 0.9V core operation
- 288KB SRAM with power and data retention control, one-time-programmable (OTP) 1Kb eFuse array
- 2.4GHz RF transceiver with 50 ohm antenna drive, digital PHY
- Link layer engine, supports 2Mbps data rate
- Six power modes for fine-grained power management
- Backup domain with 64 bytes of memory and real-time clock, on-the-fly encryption and decryption
- 124-BGA package, operating ambient temperature range from –40 to 85°C
Technical Specifications
PSoC 6 Family CY8C63XX Series Microcontrollers
32 bit
1MB
BGA
I2C, I2S, LIN, SPI, UART, USB
-
1.7V
-40°C
Surface Mount
CY8C63xx
No SVHC (25-Jun-2025)
ARM Cortex-M4F, ARM Cortex-M0+
150MHz
116Pins
78I/O's
288KB
12Bit
3.6V
85°C
PSoC 6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
