Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C5667LTI-LP041Copy
Manufacturer Standard Lead Time36 weeks
Order Code2772885
Product RangePSOC 5 Family CY8C56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.810 (CNY180.5853) |
| 10+ | CNY129.130 (CNY145.9169) |
| 25+ | CNY123.800 (CNY139.894) |
| 50+ | CNY116.460 (CNY131.5998) |
| 100+ | CNY109.110 (CNY123.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.81 (CNY180.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5667LTI-LP041Copy
Manufacturer Standard Lead Time36 weeks
Order Code2772885
Product RangePSOC 5 Family CY8C56xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 5 Family CY8C56xx Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max67MHz
Program Memory Size128KB
No. of Pins68Pins
IC Case / PackageQFN
No. of I/O's48I/O's
InterfacesI2C, LIN, SPI, UART, USB
RAM Memory Size32KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5
MCU SeriesCY8C56xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 5 Family CY8C56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
Interfaces
I2C, LIN, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C56xx
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M3
Operating Frequency Max
67MHz
No. of Pins
68Pins
No. of I/O's
48I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
