
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.360 (CNY70.4668) |
| 10+ | CNY47.440 (CNY53.6072) |
| 25+ | CNY44.480 (CNY50.2624) |
| 50+ | CNY42.040 (CNY47.5052) |
| 100+ | CNY39.600 (CNY44.748) |
| 250+ | CNY37.320 (CNY42.1716) |
| 500+ | CNY35.120 (CNY39.6856) |
Product Information
Product Overview
CY8C4746LQS-S263 is a PSoC™ 4700S automotive PSoC™ 4 MCU. It is scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4700S Plus product family, based on this platform, is the industry’s first microcontroller with inductive sensing and capacitive sensing technology in a single chip. The inductive sensing technology enables sensing of metal objects and industry's leading capacitive sensing (CAPSENSE™) technology enables sensing of non-metallic objects. It features five independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I2C, SPI, UART functionality, or LIN functionality.
- 48MHz max CPU speed, 64KB flash, 8KB SRAM, 1000 Ksps 12-bit SAR ADC
- 2 LP comparators, 8 TCPWM blocks, 4 SCB blocks, 24 smart Ios, 34 GPIO
- Automotive electronics council (AEC) AEC-Q100 qualified
- 32bit MCU subsystem, 48-MHz Arm® Cortex®-M0+ CPU
- 8-channel DMA engine, LCD segment drive capability on GPIOs
- Two low-power comparators that operate in deep sleep low-power mode
- Deep sleep mode with operational analogue and 2.5A digital system current
- Inductive sensing provide superior noise immunity, can reliably detect metal deflection under 190nm
- Supports up to four sensors, capacitive sensing, automatic hardware tuning (SmartSense)
- ModusToolbox™ enables cross platform code development with robust suite tools and software libraries
Technical Specifications
PSOC 4 Family CY8C47xx Series Microcontrollers
32 bit
64KB
QFN
I2C, LIN, SPI, UART
32Channels
1.71V
-40°C
Surface Mount
PSoC 4700S
No SVHC (25-Jun-2025)
ARM Cortex-M0+
48MHz
40Pins
34I/O's
8KB
10Bit, 12Bit
5.5V
105°C
PSoC 4
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
