Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4248LQI-BL573Copy
Order Code2908581
Also Known AsSP005663909, CY8C4248LQI-BL573
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.400 (CNY58.082) |
| 10+ | CNY39.520 (CNY44.6576) |
| 25+ | CNY36.400 (CNY41.132) |
| 50+ | CNY34.770 (CNY39.2901) |
| 100+ | CNY33.130 (CNY37.4369) |
| 250+ | CNY32.710 (CNY36.9623) |
| 500+ | CNY32.280 (CNY36.4764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.40 (CNY58.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4248LQI-BL573Copy
Order Code2908581
Also Known AsSP005663909, CY8C4248LQI-BL573
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.482GHz
Supply Voltage Min1.8V
RF / IF ModulationGFSK
Supply Voltage Max5.5V
Data Rate1Mbps
Receiving Current18.7mA
Transmitting Current15.6mA
IC Case / PackageQFN
No. of Pins56Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.482GHz
Operating Temperature Min-40°C
Output Power (dBm)3dBm
Operating Temperature Max85°C
Sensitivity dBm-89dBm
Product Range-
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.482GHz
RF / IF Modulation
GFSK
Data Rate
1Mbps
Transmitting Current
15.6mA
No. of Pins
56Pins
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Receiving Current
18.7mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.482GHz
Output Power (dBm)
3dBm
Sensitivity dBm
-89dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009839
