
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.460 | CNY35.46 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.460 (CNY40.0698) |
| 10+ | CNY26.990 (CNY30.4987) |
| 25+ | CNY24.890 (CNY28.1257) |
| 50+ | CNY23.190 (CNY26.2047) |
| 100+ | CNY21.860 (CNY24.7018) |
Product Information
Product Overview
CY8C4245LQI-483T is a programmable system-on-chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 product will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
- 48-MHz Arm Cortex-M0 CPU with single cycle multiply
- 12bit 1Msps SAR ADC with differential/single-ended modes; channel sequencer with signal averaging
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep mode, automatic hardware tuning (SmartSense™)
- Four programmable logic blocks called universal digital blocks, (UDBs)
- Cypress-provided peripheral component library, user-defined state machines, and Verilog input
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- Cypress-supplied software component makes capacitive sensing design easy
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- 40-QFN package, operating ambient temperature range from –40 to 105°C
Technical Specifications
PSOC 4 Family CY8C42xx Series Microcontrollers
32 bit
32KB
QFN-EP
I2C, SPI, UART
1Channels
1.71V
-40°C
Surface Mount
CY8C42xx
No SVHC (25-Jun-2025)
ARM Cortex-M0
48MHz
40Pins
34I/O's
4KB
12Bit
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
