Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4147LWEHVS035XXQLA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4729570
Product RangePSoC 4100 Family HVMS Series Microcontrollers
Your Part Number
2,600 In Stock
Need more?
2,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.680 (CNY111.5084) |
| 10+ | CNY76.600 (CNY86.558) |
| 25+ | CNY71.410 (CNY80.6933) |
| 50+ | CNY68.110 (CNY76.9643) |
| 100+ | CNY64.900 (CNY73.337) |
| 250+ | CNY62.550 (CNY70.6815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.68 (CNY111.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4147LWEHVS035XXQLA1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4729570
Product RangePSoC 4100 Family HVMS Series Microcontrollers
Technical Datasheet
Product RangePSoC 4100 Family HVMS Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins56Pins
IC Case / PackageWFQFN
No. of I/O's41I/O's
InterfacesI2C, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min3.6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyPSoC 4100
MCU SeriesHVMS
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSoC 4100 Family HVMS Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
WFQFN
Interfaces
I2C, LIN, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HVMS
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
56Pins
No. of I/O's
41I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
28V
Operating Temperature Max
125°C
MCU Family
PSoC 4100
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
