
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.400 (CNY84.072) |
| 10+ | CNY57.640 (CNY65.1332) |
| 25+ | CNY53.460 (CNY60.4098) |
| 50+ | CNY49.390 (CNY55.8107) |
| 100+ | CNY45.310 (CNY51.2003) |
| 250+ | CNY44.410 (CNY50.1833) |
| 500+ | CNY43.500 (CNY49.155) |
Product Information
Product Overview
CY8C4147LQE-S473 is a 32-bit PSoC™ 4100S Plus Arm® Cortex® microcontroller. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- 48MHz maximum CPU speed, 128Kb flash, 16Kb SRAM
- 2 opamp (CTBm), 1000Ksps (12-bit SAR ADC), 2 LP comparators
- 8 CPWM blocks, 4 SCB blocks, 24 smart IOs, 34 GPIO
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Deep sleep mode with operational analogue and 2.5µA digital system current
- LCD drive capability, LCD segment drive capability on GPIOs
- Centre-aligned, edge, and pseudo-random modes, quadrature decoder
- 4 to 33MHz external crystal oscillator (ECO), PLL to generate 48MHz frequency
- Operating temperature range from -40°C to +125°C, 40-QFN package
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
128KB
QFN-EP
CAN, I2C, SPI, UART
1Channels
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (25-Jun-2025)
ARM Cortex-M0+
48MHz
40Pins
34I/O's
16KB
12Bit
5.5V
125°C
PSoC 4
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
