Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4147AZQT495XQSA1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4707467
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.720 (CNY61.8336) |
| 10+ | CNY42.500 (CNY48.025) |
| 25+ | CNY39.430 (CNY44.5559) |
| 50+ | CNY37.320 (CNY42.1716) |
| 100+ | CNY35.200 (CNY39.776) |
| 250+ | CNY34.100 (CNY38.533) |
| 500+ | CNY33.200 (CNY37.516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.72 (CNY61.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4147AZQT495XQSA1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4707467
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's53I/O's
InterfacesI2C, SPI, UART
RAM Memory Size32KB
ADC Channels1Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyPSOC 4
MCU SeriesCY8C41xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C41xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
1Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C41xx
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
PSOC 4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
