
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.220 (CNY26.2386) |
| 10+ | CNY17.590 (CNY19.8767) |
| 25+ | CNY16.940 (CNY19.1422) |
Product Information
Product Overview
CY8C4125LQI-S433 is a PSoC™ 4 MCU. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Automatic hardware tuning (SmartSense), LCD segment drive capability on GPIOs
- Five 16bit timer/counter/pulse-width modulator (TCPWM) blocks
- Centre-aligned, edge, and pseudo-random modes, quadrature decoder
- 24MHz maximum CPU speed, 32Kb flash, 4Kb SRAM, 2 op-amp (CTBm), (1)1CSD, (1)10-bit CSD ADC
- 12bit SAR ADC, 806KSPS DC sample rate, 2LP comparators, 5 CPWM blocks
- 5SCB blocks, 16 smart I/Os, 34 GPIO
- Operating temperature range from -40°C to 85°C, package style is 40-pin QFN
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
32KB
QFN-EP
I2C, IrDA, SPI, SSP, UART
-
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (25-Jun-2025)
ARM Cortex-M0+
24MHz
40Pins
34I/O's
4KB
10Bit, 12Bit
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
