Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4125LQI-S423Copy
Manufacturer Standard Lead Time27 weeks
Order Code2908585
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Also Known AsSP005642303, CY8C4125LQI-S423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 10+ | CNY17.600 (CNY19.888) |
| 25+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY15.280 (CNY17.2664) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY12.360 (CNY13.9668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.47 (CNY26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4125LQI-S423Copy
Manufacturer Standard Lead Time27 weeks
Order Code2908585
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Also Known AsSP005642303, CY8C4125LQI-S423
Technical Datasheet
Product RangePSOC 4 Family CY8C41xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size32KB
No. of Pins40Pins
IC Case / PackageQFN
No. of I/O's34I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4100S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C41xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4100S
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
40Pins
No. of I/O's
34I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
