
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 10+ | CNY26.590 (CNY30.0467) |
| 25+ | CNY24.830 (CNY28.0579) |
| 50+ | CNY23.350 (CNY26.3855) |
| 100+ | CNY21.870 (CNY24.7131) |
| 250+ | CNY20.880 (CNY23.5944) |
| 500+ | CNY17.830 (CNY20.1479) |
| 1000+ | CNY17.480 (CNY19.7524) |
Product Information
Product Overview
CY8C4046LQI-T452 is a scalable MCU with an Arm® Cortex®-M0+ CPU. It combines a high-performance capacitive sensing subsystem, programmable and reconfigurable analogue and digital blocks. It is a member of the PSoC™ 4 MCU family with fifth-generation CAPSENSE™ and multi-sense technology offering ultra-low power touch HMI solution based on an integrated “Always-On” sensing technology, improved performance to enable modern sleek user interface solutions with superior liquid tolerance and provides robust and reliable touch HMI solution for harsh environments. It is a microcontroller with standard communication, timing peripherals and Infineon’s fifth generation CAPSENSE™ and multi-sense HMI technology purpose-built for varieties of low-power applications including wearable, hearable and smart connected IoT products that need low-power operation and improved performance to enable next generation of user experience.
- 48MHz maximum CPU speed. 64Kb flash, 8Kb SRAM
- CAPSENSE™, inductive, TCPWM blocks(2), SCB blocks(2), 19 GPIO
- 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- Two 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
- Centre-aligned, edge, and pseudo-random modes, comparator-based triggering of kill signals
- Comprehensive collection of multi-platform tools and software libraries
- ±2% Internal main oscillator (IMO), 40KHz Internal low-power oscillator (ILO)
- Advanced proximity sensing with directivity with machine learning based algorithms
- Input leakage current (absolute value) is 2nA maximum at (25°C, VDDD = 3V)
- Operating temperature range from -40°C to 85°C, 24-lead QFN package
Technical Specifications
PSoC 4 Family PSoC 4100T Series Microcontrollers
32 bit
64KB
QFN-EP
I2C, SPI, UART
-
1.71V
-40°C
Surface Mount
PSoC 4100T
No SVHC (25-Jun-2025)
ARM Cortex-M0+
48MHz
24Pins
19I/O's
8KB
-
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
