Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4046LQI-T412Copy
Order Code5070497
Product RangePSoC 4 Family PSoC 4000T Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.870 (CNY28.1031) |
| 10+ | CNY17.690 (CNY19.9897) |
| 25+ | CNY16.590 (CNY18.7467) |
| 50+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY14.840 (CNY16.7692) |
| 250+ | CNY14.370 (CNY16.2381) |
| 500+ | CNY14.020 (CNY15.8426) |
| 1000+ | CNY13.760 (CNY15.5488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.87 (CNY28.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4046LQI-T412Copy
Order Code5070497
Product RangePSoC 4 Family PSoC 4000T Series Microcontrollers
Technical Datasheet
Product RangePSoC 4 Family PSoC 4000T Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins24Pins
IC Case / PackageVQFN-EP
No. of I/O's19I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4000T
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PSoC 4 Family PSoC 4000T Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
VQFN-EP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4000T
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
24Pins
No. of I/O's
19I/O's
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
