Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4046FNI-T412TCopy
Manufacturer Standard Lead Time29 weeks
Order Code4912932
Product RangePSoC 4 Family PSoC 4100T Series Microcontrollers
Also Known AsCY8C4046FNI-T412T,SP005745497
Your Part Number
9,968 In Stock
Need more?
9,968 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.230 (CNY36.4199) |
| 10+ | CNY24.240 (CNY27.3912) |
| 25+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY21.120 (CNY23.8656) |
| 100+ | CNY20.000 (CNY22.600) |
| 250+ | CNY18.960 (CNY21.4248) |
| 500+ | CNY17.760 (CNY20.0688) |
| 1000+ | CNY16.240 (CNY18.3512) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.23 (CNY36.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4046FNI-T412TCopy
Manufacturer Standard Lead Time29 weeks
Order Code4912932
Product RangePSoC 4 Family PSoC 4100T Series Microcontrollers
Also Known AsCY8C4046FNI-T412T,SP005745497
Technical Datasheet
Product RangePSoC 4 Family PSoC 4100T Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins25Pins
IC Case / PackageWLCSP
No. of I/O's21I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4100T
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PSoC 4 Family PSoC 4100T Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
WLCSP
Interfaces
I2C, SPI, UART
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4100T
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
25Pins
No. of I/O's
21I/O's
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
