Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4045LQI-S412Copy
Manufacturer Standard Lead Time27 weeks
Order Code2908586
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005648679, CY8C4045LQI-S412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY21.790 (CNY24.6227) |
| 50+ | CNY20.730 (CNY23.4249) |
| 100+ | CNY19.660 (CNY22.2158) |
| 250+ | CNY17.990 (CNY20.3287) |
| 500+ | CNY17.220 (CNY19.4586) |
| 1000+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4045LQI-S412Copy
Manufacturer Standard Lead Time27 weeks
Order Code2908586
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005648679, CY8C4045LQI-S412
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's27I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesPSoC 4000S
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PSoC 4000S
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
27I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
