
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.490 | CNY28.49 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.490 (CNY32.1937) |
| 10+ | CNY21.410 (CNY24.1933) |
| 25+ | CNY19.120 (CNY21.6056) |
| 50+ | CNY18.360 (CNY20.7468) |
| 100+ | CNY17.600 (CNY19.888) |
| 250+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY16.160 (CNY18.2608) |
| 1000+ | CNY15.470 (CNY17.4811) |
Product Information
Product Overview
CY8C4025AZI-S413T is a PSoC™ 4 MCU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S product is upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- Single-slope 10-bit ADC function provided by capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep low-power mode
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Deep sleep mode with operational analog and 2.5µA digital system current
- Capacitive sigma-delta provides best-in-class signal-to-noise ratio (SNR) (<gt/>5:1)/ water tolerance
- Application programming interface components for all fixed-function and programmable peripherals
- 48-pin TQFP package, –40°C to 85°C temperature range
Technical Specifications
PSoC 4 Family CY8C40xx Series Microcontrollers
32 bit
32KB
TQFN
I2C, SPI, UART
1Channels
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (25-Jun-2025)
ARM Cortex-M0+
24MHz
48Pins
36I/O's
4KB
10Bit
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
