Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C4024LQI-S401Copy
Manufacturer Standard Lead Time24 weeks
Order Code2840658
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005646095, CY8C4024LQI-S401
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY10.900 (CNY12.317) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY9.380 (CNY10.5994) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY8.690 (CNY9.8197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.71 (CNY16.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4024LQI-S401Copy
Manufacturer Standard Lead Time24 weeks
Order Code2840658
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Also Known AsSP005646095, CY8C4024LQI-S401
Technical Datasheet
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins24Pins
IC Case / PackageQFN
No. of I/O's19I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C40xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C40xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M0+
Operating Frequency Max
24MHz
No. of Pins
24Pins
No. of I/O's
19I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
