
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.280 (CNY18.3964) |
| 10+ | CNY10.440 (CNY11.7972) |
| 50+ | CNY10.040 (CNY11.3452) |
| 100+ | CNY9.630 (CNY10.8819) |
| 250+ | CNY9.480 (CNY10.7124) |
Product Information
Product Overview
The CY8C4014SXI-421 is a 32-bit PSoC®4 scalable and reconfigurable programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32-bit MCU Subsystem
- 16MHz ARM Cortex-M0 CPU
- 16kB of Flash with read accelerator
- 2kB of SRAM
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Deep sleep mode with wake-up on interrupt and I²C address detect
- CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Automatic hardware tuning (SmartSense™) over a sensor range of 5pF to 45pF
- Multi-master I²C block
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Center-aligned, Edge and Pseudo-Random modes
- Comparator-based triggering of Kill signals
- GPIO pins on Ports 0, 1 and 2 can be CapSense or have other functions
- Drive modes, strengths and slew rates are programmable
- Integrated development environment (IDE)
- Applications programming interface (API)
Applications
Industrial, Embedded Design & Development
Technical Specifications
PSOC 4 Family CY8C40xx Series Microcontrollers
32 bit
16KB
SOIC
I2C
-
1.71V
-40°C
Surface Mount
CY8C40xx
MSL 3 - 168 hours
ARM Cortex-M0
16MHz
16Pins
13I/O's
2KB
-
5.5V
85°C
PSoC 4
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
