
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.810 | CNY20.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.810 (CNY23.5153) |
| 10+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY13.270 (CNY14.9951) |
| 100+ | CNY12.670 (CNY14.3171) |
| 250+ | CNY12.040 (CNY13.6052) |
| 500+ | CNY11.410 (CNY12.8933) |
| 1000+ | CNY10.960 (CNY12.3848) |
| 2500+ | CNY10.500 (CNY11.865) |
Product Information
Product Overview
CY8C4014PVI-422T is a programmable system-on-chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 product will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Deep Sleep mode with wake-up on interrupt and I2C address detect
- CapSense sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- Cypress-supplied software component makes capacitive sensing design easy
- Applications programming interface component for all fixed-function and programmable peripherals
- 28-SSOP package
- Operating ambient temperature range from –40 to 85°C
Technical Specifications
PSOC 4 Family CY8C40xx Series Microcontrollers
32 bit
16KB
SSOP
I2C
-
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (25-Jun-2025)
ARM Cortex-M0
16MHz
28Pins
20I/O's
2KB
-
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
