
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.870 | CNY21.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY14.550 (CNY16.4415) |
| 50+ | CNY13.910 (CNY15.7183) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.130 (CNY12.5769) |
| 2500+ | CNY11.050 (CNY12.4865) |
Product Information
Product Overview
CY8C4014LQI-422T is a programmable System-on-Chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and a general-purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.
- 32bit MCU Sub-system, 16MHz Arm Cortex-M0 CPU
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications
- Low power 1.71V to 5.5V operation
- Cypress CapSense Sigma-Delta provides best-in-class signal-to-noise ratio (SNR) and water tolerance
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- Applications programming interface component for all fixed-function and programmable peripherals
- Drive modes, strengths, and slew rates are programmable
- GPIO pins on ports 0, 1, and 2 can be CapSense or have other functions
- 16KB flash, 2KB SRAM memory
- 24-QFN package, -40 to 85°C operating ambient temperature
Technical Specifications
PSOC 4 Family CY8C40xx Series Microcontrollers
32 bit
16KB
QFN
I2C
-
1.71V
-40°C
Surface Mount
CY8C40xx
MSL 3 - 168 hours
ARM Cortex-M0
16MHz
24Pins
20I/O's
2KB
-
5.5V
85°C
PSoC 4
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
