Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C3246LTI-162TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2840656RL
Cut Tape2840656
Product RangePSOC 3 Family CY8C32xx Series Microcontrollers
Also Known AsSP005642139, CY8C3246LTI-162T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | CNY82.900 | CNY82.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.900 (CNY93.677) |
| 10+ | CNY64.780 (CNY73.2014) |
| 25+ | CNY60.250 (CNY68.0825) |
| 50+ | CNY57.760 (CNY65.2688) |
| 100+ | CNY55.270 (CNY62.4551) |
| 250+ | CNY54.040 (CNY61.0652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C3246LTI-162TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2840656RL
Cut Tape2840656
Product RangePSOC 3 Family CY8C32xx Series Microcontrollers
Also Known AsSP005642139, CY8C3246LTI-162T
Technical Datasheet
Product RangePSOC 3 Family CY8C32xx Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's38I/O's
InterfacesCAN, USB
RAM Memory Size8KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 3
MCU SeriesCY8C32xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSOC 3 Family CY8C32xx Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 3
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
QFN
Interfaces
CAN, USB
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C32xx
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000417
