Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C3246AXI-131Copy
Manufacturer Standard Lead Time15 weeks
Order Code2630734
Product RangePSOC 3 Family CY8C32xx Series Microcontrollers
Also Known AsSP005642117, CY8C3246AXI-131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.450 (CNY102.2085) |
| 10+ | CNY76.300 (CNY86.219) |
| 25+ | CNY70.510 (CNY79.6763) |
| 50+ | CNY69.440 (CNY78.4672) |
| 100+ | CNY68.370 (CNY77.2581) |
| 250+ | CNY68.300 (CNY77.179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.45 (CNY102.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C3246AXI-131Copy
Manufacturer Standard Lead Time15 weeks
Order Code2630734
Product RangePSOC 3 Family CY8C32xx Series Microcontrollers
Also Known AsSP005642117, CY8C3246AXI-131
Technical Datasheet
Product RangePSOC 3 Family CY8C32xx Series Microcontrollers
Device Core8051
Operating Frequency Max50MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's62I/O's
InterfacesI2C
RAM Memory Size8KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 3
MCU SeriesCY8C32xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PSOC 3 Family CY8C32xx Series Microcontrollers
Operating Frequency Max
50MHz
No. of Pins
100Pins
No. of I/O's
62I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 3
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
8051
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C32xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
