Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C28243-24PVXICopy
Manufacturer Standard Lead Time27 weeks
Order Code2772855
Product RangePSOC 1 Family CY8C28x43 Series Microcontrollers
Also Known AsSP005639545, CY8C28243-24PVXI
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.860 (CNY108.3218) |
| 10+ | CNY76.220 (CNY86.1286) |
| 25+ | CNY66.550 (CNY75.2015) |
| 50+ | CNY64.310 (CNY72.6703) |
| 100+ | CNY62.060 (CNY70.1278) |
| 250+ | CNY60.460 (CNY68.3198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.86 (CNY108.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C28243-24PVXICopy
Manufacturer Standard Lead Time27 weeks
Order Code2772855
Product RangePSOC 1 Family CY8C28x43 Series Microcontrollers
Also Known AsSP005639545, CY8C28243-24PVXI
Technical Datasheet
Product RangePSOC 1 Family CY8C28x43 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSSOP
No. of I/O's16I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size1KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C27x43
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PSOC 1 Family CY8C28x43 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
20Pins
No. of I/O's
16I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
16KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C27x43
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
