
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.530 | CNY46.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.530 (CNY52.5789) |
| 10+ | CNY35.490 (CNY40.1037) |
| 25+ | CNY32.670 (CNY36.9171) |
| 50+ | CNY31.190 (CNY35.2447) |
| 100+ | CNY29.710 (CNY33.5723) |
| 250+ | CNY28.180 (CNY31.8434) |
| 500+ | CNY26.730 (CNY30.2049) |
Product Information
Product Overview
CY8C24223A is a PSoC® Programmable System-on-Chip. It features advanced peripherals (PSoC® blocks) such as six rail-to-rail analogue PSoC blocks provide up to 14-bit analogue-to-digital converters (ADCs), up to 9-bit digital-to-analogue converters (DACs), programmable gain amplifiers (PGAs) and programmable filters and comparators. Four digital PSoC blocks provide 8- to 32bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs), Cyclical redundancy check (CRC) and pseudo-random sequence (PRS) modules and full-duplex universal asynchronous receiver transmitter (UART). The precision, programmable clocking features internal ±5% 24/48MHz main oscillator, high accuracy 24MHz with optional 32KHz crystal and phase-locked loop (PLL), optional external oscillator up to 24MHz and internal oscillator for watchdog and sleep. Features additional system resources Watchdog and sleep timers, user-configurable LVD, integrated supervisory circuit and on-chip precision voltage reference.
- Powerful Harvard-architecture processor, operating voltage range 2.4V to 5.25V
- M8C processor speeds up to 24MHz, 8 x 8 multiply, 32bit accumulate
- 4K flash program storage 50,000 erase/write cycles, 256bytes SRAM
- 4 digital block, 6 analogue block and 16 digital I/O pins, 8 and 2 analogue I/P and O/P
- Electronically erasable programmable read only memory (EEPROM) emulation in flash
- Additional system resources such as watchdog and sleep timers, integrated supervisory circuit
- On-chip precision voltage reference
- User-configurable low-voltage detection (LVD)
- 20 pin SSOP package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
PSOC 1 Family CY8C24x23A Series Microcontrollers
24MHz
20Pins
16I/O's
256Byte
14Bit
5.25V
85°C
PSoC 1
-
No SVHC (25-Jun-2025)
M8C
4KB
SSOP
I2C, SPI, UART
8Channels
2.4V
-40°C
Surface Mount
CY8C24x23A
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY8C24223A-24PVXIT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
