Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY8C22545-24AXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630720
Product RangePSOC 1 Family CY8C22xx Series Microcontrollers
Also Known AsSP005638849, CY8C22545-24AXI
Your Part Number
246 In Stock
Need more?
246 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.200 (CNY54.466) |
| 10+ | CNY43.380 (CNY49.0194) |
| 25+ | CNY42.390 (CNY47.9007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.20 (CNY54.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C22545-24AXICopy
Manufacturer Standard Lead Time16 weeks
Order Code2630720
Product RangePSOC 1 Family CY8C22xx Series Microcontrollers
Also Known AsSP005638849, CY8C22545-24AXI
Technical Datasheet
Product RangePSOC 1 Family CY8C22xx Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size16KB
No. of Pins44Pins
IC Case / PackageTQFP
No. of I/O's38I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels38Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C22xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PSOC 1 Family CY8C22xx Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
44Pins
No. of I/O's
38I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M8C
Program Memory Size
16KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART
ADC Channels
38Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C22xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
