Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65634-48AXCCopy
Manufacturer Standard Lead Time37 weeks
Order Code2772901
Also Known AsSP005670387, CY7C65634-48AXC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY20.570 (CNY23.2441) |
| 25+ | CNY18.890 (CNY21.3457) |
| 50+ | CNY17.980 (CNY20.3174) |
| 100+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY16.160 (CNY18.2608) |
| 500+ | CNY15.630 (CNY17.6619) |
| 1000+ | CNY15.170 (CNY17.1421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65634-48AXCCopy
Manufacturer Standard Lead Time37 weeks
Order Code2772901
Also Known AsSP005670387, CY7C65634-48AXC
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3.15V
Supply Voltage Max3.6V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3.15V
IC Case / Package
TQFP
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
48Pins
No. of Ports
2Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
