Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C65216-24LTXITCopy
Order Code
Re-Reel4048250RL
Cut Tape4048250
Also Known AsSP005642591, CY7C65216-24LTXIT
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.100 | CNY24.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.100 (CNY27.233) |
| 10+ | CNY18.040 (CNY20.3852) |
| 25+ | CNY16.530 (CNY18.6789) |
| 50+ | CNY15.700 (CNY17.741) |
| 100+ | CNY14.860 (CNY16.7918) |
| 250+ | CNY14.070 (CNY15.8991) |
| 500+ | CNY13.710 (CNY15.4923) |
| 1000+ | CNY13.460 (CNY15.2098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C65216-24LTXITCopy
Order Code
Re-Reel4048250RL
Cut Tape4048250
Also Known AsSP005642591, CY7C65216-24LTXIT
Technical Datasheet
Bridge TypeUSB to I2C
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C65216-24LTXIT is an USB-I²C single channel bridge controller. It is compliant to BCD specification rev 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters. It supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. It is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors
- 256bytes each transmit and receive buffer
- General-purpose input/output (GPIO) pin is 8
- 512byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- Package style is 24pin QFN (4.00 × 4.00 × 0.55mm, 0.5mm pitch) (Pb-free)
- ESD protection is 2.2kV HBM, 65USBhubs, CMOS technology code
Technical Specifications
Bridge Type
USB to I2C
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.71V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003815
