
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.360 | CNY27.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.360 (CNY30.9168) |
| 10+ | CNY21.070 (CNY23.8091) |
| 25+ | CNY19.340 (CNY21.8542) |
| 50+ | CNY18.480 (CNY20.8824) |
| 100+ | CNY17.600 (CNY19.888) |
| 250+ | CNY16.570 (CNY18.7241) |
| 500+ | CNY16.160 (CNY18.2608) |
| 1000+ | CNY15.790 (CNY17.8427) |
Product Information
Product Overview
CY7C65215A-32LTXIT is a full-speed USB controller that enables seamless PC connectivity for peripherals with dual-channel serial interfaces such as UART, SPI, and I²C. It also integrates capsense and BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. This USB controller is widely used in application such as medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals etc.
- Support for communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Data rates upto 3Mbps, 190bytes each transmit and receive buffer per channel
- General-purpose input/output (GPIO) pins is 17
- Clocking integrated to 48MHz clock oscillator, supports bus/self-powered configurations
- Operating voltage is 1.71V to 5.5V
- Operating temperature is -40°C to 85°C
- ESD protection is 2.2kV HBM, RS485 support, 8-pin UART support
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
- 65 USB hubs, CMOS technology code
Technical Specifications
USB to I2C, SPI, UART
5.5V
32Pins
85°C
-
1.71V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
