
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.020 | CNY24.02 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.020 (CNY27.1426) |
| 10+ | CNY18.500 (CNY20.905) |
| 25+ | CNY16.980 (CNY19.1874) |
| 50+ | CNY16.220 (CNY18.3286) |
| 100+ | CNY15.450 (CNY17.4585) |
| 250+ | CNY14.540 (CNY16.4302) |
| 500+ | CNY14.190 (CNY16.0347) |
| 1000+ | CNY13.860 (CNY15.6618) |
Product Information
Product Overview
CY7C65213A-32LTXIT is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based device to USB with a minimal number of components. It also includes UART transceiver, an internal regulator, an internal oscillator. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. This USB-UART LP bridge controller is widely used in blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals industrial and T&M (test and measurement) devices etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Integrated USB termination resistors, charger detection
- Data rates upto 3Mbps, 256 bytes for each transmit and receive buffer
- Supports parity, overrun, and framing errors, RS-485 supported
- Supports UART break signal, general-purpose input/output (GPIO) is 8 pins
- 512-byte flash for storing configuration parameters
- Clocking integrated to 48MHz clock oscillator
- Operating voltage is 1.71V to 5.50V, 65USB hubs, CMOS technology code
- Operating temperature is -40°C to 85°C, no of GPIO is 8 pins
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to UART
5.25V
32Pins
85°C
-
3.15V
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
