
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY18.630 (CNY21.0519) |
| 25+ | CNY17.520 (CNY19.7976) |
| 50+ | CNY16.780 (CNY18.9614) |
| 100+ | CNY16.040 (CNY18.1252) |
| 250+ | CNY15.220 (CNY17.1986) |
| 500+ | CNY14.830 (CNY16.7579) |
| 1000+ | CNY14.360 (CNY16.2268) |
Product Information
Product Overview
CY7C65213-32LTXI is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Typical Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals and industrial and T&M (Test and Measurement) devices.
- USB 2.0 certified, full-speed (12Mbps)
- Single-channel configurable UART interfaces
- 8 pin GPIO
- Driver support for VCOM and DLL
- Clocking: integrated 48MHz clock oscillator
- USB suspend mode for low power, supports bus-/self-powered configurations
- Compatible with USB 2.0 and USB 3.0 host controllers
- Operating voltage range from 1.71 to 5.50V
- ESD protection: 2.2KV HBM, industrial temperature range from -40°C to 85°C
- Available in 32-pin QFN package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
USB to UART
5.5V
32Pins
85°C
-
No SVHC (25-Jun-2025)
1.71V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
