
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.590 (CNY28.9167) |
| 10+ | CNY16.720 (CNY18.8936) |
| 25+ | CNY15.520 (CNY17.5376) |
| 50+ | CNY15.260 (CNY17.2438) |
| 100+ | CNY15.000 (CNY16.950) |
| 250+ | CNY14.730 (CNY16.6449) |
| 500+ | CNY14.470 (CNY16.3511) |
| 1000+ | CNY14.200 (CNY16.046) |
Product Information
Product Overview
CY7C65211-24LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with serial interfaces, such as UART, SPI, and I2C. CY7C65211 also integrates CapSense and BCD compliant with the USB Battery Charging Specification, Rev. 1.2. It integrates a voltage regulator, an oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. CY7C65211 supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals. Applications include medical/healthcare devices, point-of-Sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals.
- USB suspend mode for low power, operating voltage from 1.71 to 5.5V
- Clocking: integrated 48MHz clock oscillator, supports bus-/self-powered configurations
- 512byte flash for storing configuration parameters
- 10 general-purpose input/output (GPIO) pin
- Single-channel configurable I²C interface
- Single-channel configurable SPI interface
- Single-channel configurable UART interface
- Integrated port status indicator control
- Input capacitance is 7pF maximum, 1µs reset pulse width
- Industrial temperature range from -40°C to 85°C, 24-pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to Serial Port
5.5V
24Pins
85°C
-
No SVHC (25-Jun-2025)
1.71V
QFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
