Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1372KV33-167AXI
Order Code3018617
Also Known AsSP005648827, CY7C1372KV33-167AXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.430 (CNY373.3859) |
| 5+ | CNY320.880 (CNY362.5944) |
| 10+ | CNY311.330 (CNY351.8029) |
| 25+ | CNY301.810 (CNY341.0453) |
| 50+ | CNY287.050 (CNY324.3665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.43 (CNY373.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1372KV33-167AXI
Order Code3018617
Also Known AsSP005648827, CY7C1372KV33-167AXI
Technical Datasheet
SRAM TypePipelined SRAM
Memory Density18Mbit
Memory Configuration1M x 18bit / 512K x 36bit
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3.135V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max167MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Pipelined SRAM
Memory Configuration
1M x 18bit / 512K x 36bit
No. of Pins
100Pins
Supply Voltage Max
3.6V
Clock Frequency Max
167MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
18Mbit
IC Case / Package
TQFP
Supply Voltage Min
3.135V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
