Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10ZSXICopy
Manufacturer Standard Lead Time36 weeks
Order Code2908572
Also Known AsSP005638219, CY7C1049GN30-10ZSXI
Your Part Number
1,350 In Stock
Need more?
1,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 10+ | CNY46.980 (CNY53.0874) |
| 25+ | CNY45.540 (CNY51.4602) |
| 50+ | CNY44.480 (CNY50.2624) |
| 100+ | CNY43.400 (CNY49.042) |
| 250+ | CNY42.040 (CNY47.5052) |
| 500+ | CNY40.970 (CNY46.2961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.41 (CNY56.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN30-10ZSXICopy
Manufacturer Standard Lead Time36 weeks
Order Code2908572
Also Known AsSP005638219, CY7C1049GN30-10ZSXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration512K x 8bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
512K x 8bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY7C1049GN30-10ZSXI
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007693
