Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN-10VXI
Order Code2772838
Also Known AsSP005648623, CY7C1049GN-10VXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.770 (CNY47.2001) |
| 10+ | CNY38.270 (CNY43.2451) |
| 25+ | CNY37.440 (CNY42.3072) |
| 50+ | CNY36.980 (CNY41.7874) |
| 100+ | CNY36.140 (CNY40.8382) |
| 250+ | CNY35.150 (CNY39.7195) |
| 500+ | CNY34.390 (CNY38.8607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.77 (CNY47.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN-10VXI
Order Code2772838
Also Known AsSP005648623, CY7C1049GN-10VXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration512K x 8bit
IC Case / PackageSOJ
No. of Pins36Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
512K x 8bit
No. of Pins
36Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
IC Case / Package
SOJ
Supply Voltage Min
4.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
