Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C1041G30-10BVXICopy
Manufacturer Standard Lead Time32 weeks
Order Code3018590
Also Known AsSP005647901, CY7C1041G30-10BVXI
Your Part Number
1,463 In Stock
Need more?
1,463 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.070 (CNY44.1491) |
| 10+ | CNY36.400 (CNY41.132) |
| 25+ | CNY36.370 (CNY41.0981) |
| 50+ | CNY36.340 (CNY41.0642) |
| 100+ | CNY36.310 (CNY41.0303) |
| 250+ | CNY36.280 (CNY40.9964) |
| 500+ | CNY36.240 (CNY40.9512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.07 (CNY44.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1041G30-10BVXICopy
Manufacturer Standard Lead Time32 weeks
Order Code3018590
Also Known AsSP005647901, CY7C1041G30-10BVXI
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
Memory Configuration256K x 16bit
IC Case / PackageVFBGA
No. of Pins48Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY7C1041G30-10BVXI is a high-performance CMOS fast static RAM device with embedded ECC.
- 2.2V to 3.6V voltage rating
- 10ns high speed
- 1V data retention
- TTL-compatible inputs and outputs
- 4Mbit density and 256K x 16 organization (X x Y)
- Operating temperature range from -40°C to 85°C
- 48-ball VFBGA (6 x 8 x 1.0mm)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
256K x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
4Mbit
IC Case / Package
VFBGA
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13009
