
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.340 (CNY53.4942) |
| 10+ | CNY45.180 (CNY51.0534) |
| 25+ | CNY45.020 (CNY50.8726) |
| 50+ | CNY44.220 (CNY49.9686) |
| 100+ | CNY43.420 (CNY49.0646) |
| 250+ | CNY42.620 (CNY48.1606) |
| 500+ | CNY41.810 (CNY47.2453) |
Product Information
Product Overview
CY7C1011DV33-10ZSXIT is a high-performance CMOS static RAM organized as 128K words by 16 bits. Writing to the device is accomplished by taking Chip Enable (active-low CE) and Write Enable (active-low WE) inputs LOW. If Byte Low Enable (active-low BLE) is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A16). If Byte High Enable (active-low BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A16). Reading from the device is accomplished by taking Chip Enable (active-low CE) and Output Enable (active-low OE) LOW while forcing the Write Enable (WE) HIGH. If Byte Low Enable (active-low BLE) is LOW, then data from the memory location specified by the address pins will appear on I/O0 to I/O7. If Byte High Enable (BHE) is LOW, then data from memory will appear on I/O8 to I/O15.
- Data retention at 2.0V, automatic power-down when deselected
- Independent control of upper and lower bits
- Easy memory expansion with active-low CE and active-low OE features
- 2Mbit density, 16bits data width, 90nm process technology, 3V to 3.6V voltage range
- 10ns speed, input leakage current is +1µA maximum at (GND < VI < VCC)
- Output leakage current is +1µA maximum at (GND < VOUT < VCC, output disabled)
- VCC operating supply current is 90mA typical at (VCC = Max, f = fMAX = 1/tRC, 100MHz)
- Input capacitance is 8pF maximum at (TA = 25°C, f = 1MHz, VCC = 3.3V)
- Pin-and function-compatible with CY7C1011CV33
- Industrial ambient temperature range from -40°C to +85°C, 44-pin TSOP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Asynchronous SRAM
128K x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
2Mbit
TSOP-II
3V
3.3V
Surface Mount
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
