Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62167EV30LL-45ZXACopy
Manufacturer Standard Lead Time33 weeks
Order Code2772825
Also Known AsSP005638765, CY62167EV30LL-45ZXA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.500 (CNY159.895) |
| 10+ | CNY131.260 (CNY148.3238) |
| 25+ | CNY127.190 (CNY143.7247) |
| 50+ | CNY121.270 (CNY137.0351) |
| 100+ | CNY118.230 (CNY133.5999) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.50 (CNY159.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62167EV30LL-45ZXACopy
Manufacturer Standard Lead Time33 weeks
Order Code2772825
Also Known AsSP005638765, CY62167EV30LL-45ZXA
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density16Mbit
Memory Configuration2M x 8bit / 1M x 16bit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
2M x 8bit / 1M x 16bit
No. of Pins
48Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY62167EV30LL-45ZXA
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027851
