
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.840 (CNY119.5992) |
| 10+ | CNY99.440 (CNY112.3672) |
| 25+ | CNY97.150 (CNY109.7795) |
| 50+ | CNY95.400 (CNY107.802) |
| 100+ | CNY93.660 (CNY105.8358) |
Product Information
Product Overview
The CY62167EV30LL-45BVXI is a 16Mb high performance CMOS static RAM organized as 1M words by 16-bits or 2M words by 8-bits. This device features an advanced circuit design that provides an ultra low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that reduces power consumption by 99% when addresses are not toggling. Place the device into standby mode when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, both byte high enable and byte low enable are disabled or a write operation is in progress. To write to the device, take chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins.
- Ultra-low standby power
- Ultra-low active power
- Easy memory expansion with CE1, CE2 and OE
- Automatic power-down when deselected
- CMOS for optimum speed/power
Applications
Computers & Computer Peripherals, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Asynchronous SRAM
1M x 16bit
48Pins
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
16Mbit
FBGA
2.2V
3V
Surface Mount
85°C
-
Technical Docs (1)
Alternatives for CY62167EV30LL-45BVXI..
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
