
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.220 (CNY149.4086) |
| 10+ | CNY123.920 (CNY140.0296) |
| 25+ | CNY121.630 (CNY137.4419) |
| 50+ | CNY120.500 (CNY136.165) |
Product Information
Product Overview
The CY62167DV30LL-55ZXI is a 16Mb high-performance CMOS static RAM organized as 1M words by 16-bits. This device features advanced circuit design to provide ultra-low active current. This is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power-down feature that significantly reduces power consumption by 99% when addresses are not toggling. The device can also be put into standby mode when deselected. The input/output pins are placed in a high-impedance state when deselected, outputs are disabled, both byte high enable and byte low enable are disabled or during a write operation. Writing to the device is accomplished by taking chip enables and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins.
- Ultra-low standby power
- Easy memory expansion with CE1, CE2 and OE
- Automatic power-down when deselected
- CMOS for optimum speed/power
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Asynchronous SRAM
1M x 16bit
48Pins
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
16Mbit
TSOP
2.2V
3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
