Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62157G30-45ZXICopy
Manufacturer Standard Lead Time36 weeks
Order Code3442387
Also Known AsSP005638055, CY62157G30-45ZXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.830 (CNY86.8179) |
| 10+ | CNY71.420 (CNY80.7046) |
| 25+ | CNY69.220 (CNY78.2186) |
| 50+ | CNY65.940 (CNY74.5122) |
| 100+ | CNY64.880 (CNY73.3144) |
| 250+ | CNY63.810 (CNY72.1053) |
| 500+ | CNY59.930 (CNY67.7209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.83 (CNY86.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62157G30-45ZXICopy
Manufacturer Standard Lead Time36 weeks
Order Code3442387
Also Known AsSP005638055, CY62157G30-45ZXI
Technical Datasheet
SRAM Type-
Memory Density8Mbit
Memory Configuration512K x 16bit
IC Case / PackageTSOP-I
No. of Pins48Pins
Supply Voltage Min3.6V
Supply Voltage Max2.2V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SRAM Type
-
Memory Configuration
512K x 16bit
No. of Pins
48Pins
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
8Mbit
IC Case / Package
TSOP-I
Supply Voltage Min
3.6V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336
