Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY62157EV30LL-55ZSXECopy
Manufacturer Standard Lead Time33 weeks
Order Code2772822
Also Known AsSP005648435, CY62157EV30LL-55ZSXE
Your Part Number
107 In Stock
Need more?
107 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.940 (CNY112.9322) |
| 10+ | CNY95.220 (CNY107.5986) |
| 25+ | CNY94.540 (CNY106.8302) |
| 50+ | CNY93.860 (CNY106.0618) |
| 100+ | CNY90.590 (CNY102.3667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.94 (CNY112.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY62157EV30LL-55ZSXECopy
Manufacturer Standard Lead Time33 weeks
Order Code2772822
Also Known AsSP005648435, CY62157EV30LL-55ZSXE
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density8Mbit
Memory Configuration512K x 16bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
512K x 16bit
No. of Pins
44Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Memory Density
8Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.2V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
