0
0 ItemsCNY0.00

CY62147EV30LL-45ZSXI

SRAM, Asynchronous SRAM, 4 Mbit, 256K x 16bit, TSOP, 44 Pins, 2.2 V

Image is for illustrative purposes only. Please refer to product description.
INFINEON CY62147EV30LL-45ZSXI SRAM, Asynchronous SRAM, 4 Mbit, 256K x 16bit, TSOP, 44 Pins, 2.2 V
ManufacturerINFINEON
Manufacturer Part NoCY62147EV30LL-45ZSXICopy
Order Code5070492
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.

register your interest here

QuantityPrice (inc GST)
1+CNY34.850 (CNY39.3805)
10+CNY32.110 (CNY36.2843)
25+CNY30.840 (CNY34.8492)
50+CNY30.090 (CNY34.0017)
100+CNY29.350 (CNY33.1655)
250+CNY28.520 (CNY32.2276)
500+CNY27.400 (CNY30.962)
Price for:Each
Minimum: 1
Multiple: 1
CNY34.85 (CNY39.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerINFINEON
Manufacturer Part NoCY62147EV30LL-45ZSXICopy
Order Code5070492
Technical Datasheet
Memory Density4Mbit
Memory Configuration256K x 16bit
IC Case / PackageTSOP
No. of Pins44Pins
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)

Technical Specifications

SRAM Type

Asynchronous SRAM

Memory Configuration

256K x 16bit

No. of Pins

44Pins

Supply Voltage Max

3.6V

Clock Frequency Max

-

Operating Temperature Min

-40°C

Product Range

-

Memory Density

4Mbit

IC Case / Package

TSOP

Supply Voltage Min

2.2V

Supply Voltage Nom

3V

IC Mounting

Surface Mount

Operating Temperature Max

85°C

SVHC

No SVHC (04-Feb-2026)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000001