
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.060 (CNY203.4678) |
| 10+ | CNY173.440 (CNY195.9872) |
| 25+ | CNY169.980 (CNY192.0774) |
| 50+ | CNY166.510 (CNY188.1563) |
| 100+ | CNY163.040 (CNY184.2352) |
Product Information
Product Overview
CY2308ZXC-1H is a CY2308 3.3V zero delay buffer designed to distribute high speed clocks in PC, workstation, datacom, telecom, and other high performance applications. The part has an on-chip PLL that locks to an input clock presented on the REF pin. The PLL feedback is driven from external FBK pin, so user has flexibility to choose any one of the outputs as feedback input and connect it to FBK pin. The input-to-output skew is less than 250ps and output-to-output skew is less than 200ps. The input clock is directly applied to the output for chip and system testing purposes by the select inputs. It accepts the same input clock and distribute it in a system. In this case, the skew between the outputs of two devices is less than 700ps.
- It is the high drive version of the -1 and rise and fall times on this device are much faster
- Zero input-output propagation delay, adjustable by capacitive load on FBK input
- Multiple low skew outputs
- Two banks of four outputs, three-stateable by two select inputs
- 10MHz to 133MHz operating range
- 75ps typical cycle-to-cycle jitter (15pF, 66MHz)
- Commercial temperature range from 0°C to +70°C
- 16-pin TSSOP package
Technical Specifications
Clock Buffer
TSSOP
3V
TSSOP
-
0°C
No SVHC (25-Jun-2025)
133.3MHz
8Outputs
3.6V
16Pins
-
70°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
