Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY2305CSXI-1HCopy
Manufacturer Standard Lead Time53 weeks
Order Code4127849
Also Known AsSP005644183, CY2305CSXI-1H
Your Part Number
768 In Stock
Need more?
768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.690 (CNY105.8697) |
| 10+ | CNY73.400 (CNY82.942) |
| 25+ | CNY66.350 (CNY74.9755) |
| 50+ | CNY63.640 (CNY71.9132) |
| 100+ | CNY60.930 (CNY68.8509) |
| 250+ | CNY58.570 (CNY66.1841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.69 (CNY105.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2305CSXI-1HCopy
Manufacturer Standard Lead Time53 weeks
Order Code4127849
Also Known AsSP005644183, CY2305CSXI-1H
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
Clock IC Case StyleSOIC
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
CY2305CSXI-1H is a CY2305 low cost 3.3V 5-output zero delay buffer. It has on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The PLLs enter a power-down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25.0μA current draw for this part. This device can accept the same input clock and distribute it. In this case, the skew between the outputs of two devices is guaranteed to be less than 700ps.
- 10MHz to 100/133MHz operating range, compatible with CPU and PCI bus frequencies
- Zero input-output propagation delay
- 60ps typical cycle-to-cycle jitter (high drive), multiple low skew outputs
- 85ps typical output-to-output skew, one input drives five outputs
- Compatible with Pentium-based systems
- 8-pin, 150-mil SOIC package
- Industrial temperature range
- Operating temperature (ambient temperature) range from 0 to 70°C
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency
133.33MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
