Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY22394FXICopy
Manufacturer Standard Lead Time35 weeks
Order Code3259903
Also Known AsCY22394FXI, SP005641577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.760 (CNY144.3688) |
| 10+ | CNY86.420 (CNY97.6546) |
| 25+ | CNY85.270 (CNY96.3551) |
| 50+ | CNY83.570 (CNY94.4341) |
| 100+ | CNY81.860 (CNY92.5018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.76 (CNY144.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY22394FXICopy
Manufacturer Standard Lead Time35 weeks
Order Code3259903
Also Known AsCY22394FXI, SP005641577
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3.135V
Frequency400MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
No. of Outputs5Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
400MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
No. of Outputs
5Outputs
Operating Temperature Max
85°C
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
