Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY15V102QN-50SXICopy
Order Code5070490
Product RangeEXCELON LP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.330 (CNY114.5029) |
| 10+ | CNY94.660 (CNY106.9658) |
| 25+ | CNY89.410 (CNY101.0333) |
| 50+ | CNY85.760 (CNY96.9088) |
| 100+ | CNY84.290 (CNY95.2477) |
| 250+ | CNY82.310 (CNY93.0103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.33 (CNY114.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15V102QN-50SXICopy
Order Code5070490
Product RangeEXCELON LP Series
Technical Datasheet
Memory Density2Mbit
Memory Configuration256K x 8bit
InterfacesSPI
Clock Frequency Max50MHz
Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEXCELON LP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
2Mbit
Interfaces
SPI
Supply Voltage Min
1.71V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
256K x 8bit
Clock Frequency Max
50MHz
Supply Voltage Max
1.89V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
EXCELON LP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
