Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY15B204QN-40SXECopy
Order Code5070488
Product RangeEXCELON Auto Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.380 (CNY175.5794) |
| 10+ | CNY146.000 (CNY164.980) |
| 25+ | CNY141.070 (CNY159.4091) |
| 50+ | CNY135.220 (CNY152.7986) |
| 100+ | CNY130.760 (CNY147.7588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.38 (CNY175.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY15B204QN-40SXECopy
Order Code5070488
Product RangeEXCELON Auto Series
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesSPI
Clock Frequency Max40MHz
Supply Voltage Min1.8V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEXCELON Auto Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
4Mbit
Interfaces
SPI
Supply Voltage Min
1.8V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
512K x 8bit
Clock Frequency Max
40MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
EXCELON Auto Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
