Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B512Q2A-SXICopy
Manufacturer Standard Lead Time31 weeks
Order Code5070484
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.700 (CNY140.911) |
| 10+ | CNY115.970 (CNY131.0461) |
| 25+ | CNY112.380 (CNY126.9894) |
| 50+ | CNY109.810 (CNY124.0853) |
| 100+ | CNY107.120 (CNY121.0456) |
| 250+ | CNY97.240 (CNY109.8812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.70 (CNY140.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B512Q2A-SXICopy
Manufacturer Standard Lead Time31 weeks
Order Code5070484
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
Read Access Time-
Write Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins8Pins
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
512Kbit
Read Access Time
-
Supply Voltage Min
2.7V
IC Case / Package
SOIC
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
Memory Configuration
64K x 8bit
Write Access Time
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
