Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY445.790 (CNY503.7427) |
| 5+ | CNY423.440 (CNY478.4872) |
| 10+ | CNY401.090 (CNY453.2317) |
| 25+ | CNY391.660 (CNY442.5758) |
| 50+ | CNY306.770 (CNY346.6501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY445.79 (CNY503.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B104NA-ZS45XICopy
Order Code2767900
Technical Datasheet
Memory TypeSRAM
Memory Size4Mbit
NVRAM Memory Configuration512K x 16bit
IC Interface TypeParallel
Access Time45ns
Memory Case StyleTSOP-II
No. of Pins44Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
512K x 16bit
Access Time
45ns
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Mbit
IC Interface Type
Parallel
Memory Case Style
TSOP-II
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
